There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 244.2 x 68 x 38.3 mm
Aluminium
30 V DC
16 A
16 A
115 V AC
230 V AC
I
Outdoor
PFC circuit
adjustable
Surge protection
Overvoltage
IP65
Open end cable
480 W
1 x
1 x
305 V AC
90 V AC
1
2.800 g
480 W (max)
Synchronised
68 mm
38.3 mm
244.2 mm
+90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1714203 MEAN WELL HLG-480H-30A LED driver Constant voltage, Constant current 480 W 16 A 30 V DC Outdoor, PFC circuit, adjustable
User & Safety Instructions 1714203 MEAN WELL HLG-480H-30A LED driver Constant voltage, Constant current 480 W 16 A 30 V DC Outdoor, PFC circuit, adjustable
Warranty Terms 1714203 MEAN WELL HLG-480H-30A LED driver Constant voltage, Constant current 480 W 16 A 30 V DC Outdoor, PFC circuit, adjustable