There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 262 x 125 x 43.8 mm
Metal
37.8 V DC
30.6 V DC
SELV, UL, TÜV, CB
13.3 A
13.3 A
230 V AC
115 V AC
I
dimmable
3-in-1 dimmer
adjustable
PFC circuit
Outdoor
Surge protection
Overvoltage
IP65
Open end cable
478.8 W
1 x
1 x
6.6 A
305 V AC
431 V DC
90 V AC
127 V DC
2800 g
478.8 W (max)
Pulsed
125 mm
43.8 mm
262 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2113547 MEAN WELL HLG-480H-36AB LED driver Constant voltage 478.8 W 6.6 - 13.3 A 30.6 - 37.8 V DC dimmable, 3-in-1 dimmer, adjus
User & Safety Instructions 2113547 MEAN WELL HLG-480H-36AB LED driver Constant voltage 478.8 W 6.6 - 13.3 A 30.6 - 37.8 V DC dimmable, 3-in-1 dimmer, adjus
Warranty Terms 2113547 MEAN WELL HLG-480H-36AB LED driver Constant voltage 478.8 W 6.6 - 13.3 A 30.6 - 37.8 V DC dimmable, 3-in-1 dimmer, adjus