There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 244.2 x 68 x 38.3 mm
Aluminium
42 V DC
11.4 A
11.4 A
115 V AC
230 V AC
I
Outdoor
PFC circuit
adjustable
Surge protection
Overvoltage
IP65
Open end cable
478.8 W
1 x
1 x
305 V AC
90 V AC
1
2.800 g
478.8 W (max)
Synchronised
68 mm
38.3 mm
244.2 mm
+90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1714185 MEAN WELL HLG-480H-42A LED driver Constant voltage, Constant current 478.8 W 11.4 A 42 V DC Outdoor, PFC circuit, adjust
User & Safety Instructions 1714185 MEAN WELL HLG-480H-42A LED driver Constant voltage, Constant current 478.8 W 11.4 A 42 V DC Outdoor, PFC circuit, adjust
Warranty Terms 1714185 MEAN WELL HLG-480H-42A LED driver Constant voltage, Constant current 478.8 W 11.4 A 42 V DC Outdoor, PFC circuit, adjust