
Number
Highlights & Details
HLG-480H-48AB
- Constant voltage
- 40.8 - 50.4 V DC
- 5 - 10 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Dim
(L x W x H) 262 x 125 x 43.8 mm
- Factory colour
Metal
- Output voltage (max.)
50.4 V DC
- Output voltage (min.)
40.8 V DC
- Test mark
SELV, UL, TÜV, CB
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Operating voltage
230 V AC
115 V AC
- Protection class
I
- LED driver features
dimmable
3-in-1 dimmer
adjustable
PFC circuit
Outdoor
Surge protection
Overvoltage
IP65
- Connection
Open end cable
- Max. power
480 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
5 A
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
90 V AC
127 V DC
- Weight
2800 g
- Power range
480 W (max)
- Type
Pulsed
- Width
125 mm
- Height
43.8 mm
- Length
262 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2113480 MEAN WELL HLG-480H-48AB LED driver Constant voltage 480 W 5 - 10 A 40.8 - 50.4 V DC dimmable, 3-in-1 dimmer, adjustable,
User & Safety Instructions
User & Safety Instructions 2113480 MEAN WELL HLG-480H-48AB LED driver Constant voltage 480 W 5 - 10 A 40.8 - 50.4 V DC dimmable, 3-in-1 dimmer, adjustable,
Warranty Terms
Warranty Terms 2113480 MEAN WELL HLG-480H-48AB LED driver Constant voltage 480 W 5 - 10 A 40.8 - 50.4 V DC dimmable, 3-in-1 dimmer, adjustable,
Description
Features
- Constant voltage
- Wide-range input
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, overvoltage, overheating
- Built-in PFC circuit
- SELV compliant
- Safety Standards: EN 61347-1, EN 61347-2-13 and other
- Emc Standards: EN55015, EN61000-3-2 Class C, EN 61000-3-3, EN61547 and other
- IP65, output voltage and current limit can be set via internal potentiometer, dimming via running control cable, 3 in 1 dimming function (1...10 V DC, PWM, 100k ohm potentiometer)



