
Highlights & Details
HLG-480H-C1400A
- Constant current
- 171 - 343 V DC
- 700 - 1400 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 262 x 125 x 43.8 mm
- Factory colour
Metal
- Output voltage (max.)
343 V DC
- Output voltage (min.)
171 V DC
- Test mark
UL, CB
- Max. output current
1400 mA
- Output current (max.) - rounded
1.4 A
- Operating voltage
230 V AC
115 V AC
- Protection class
I
- LED driver features
adjustable
not dimmable
Surge protection
Overvoltage
Outdoor
PFC circuit
IP65
- Connection
Open end cable
- Max. power
480 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
700 mA
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
90 V AC
127 V DC
- Weight
2800 g
- Power range
480 W (max)
- Type
Pulsed
- Width
125 mm
- Height
43.8 mm
- Length
262 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237736 MEAN WELL HLG-480H-C1400A LED driver Constant current 480 W 700 - 1400 mA 171 - 343 V DC adjustable, not dimmable, Surge
User & Safety Instructions
User & Safety Instructions 2237736 MEAN WELL HLG-480H-C1400A LED driver Constant current 480 W 700 - 1400 mA 171 - 343 V DC adjustable, not dimmable, Surge
Warranty Terms
Warranty Terms 2237736 MEAN WELL HLG-480H-C1400A LED driver Constant current 480 W 700 - 1400 mA 171 - 343 V DC adjustable, not dimmable, Surge
Description
Features
- Constant current adjustable via internal potentiometer
- Universal input
- Metal housing
- Overload protection by current limitation, auto recovery
- Protected against short-circuit, over-voltage, over-temperature
- In-built PFC-circuit

