There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 280 x 144 x 48.5 mm
Metal
12.6 V DC
10.2 V DC
MM, SELV, UL, TÜV, CB
40 A
40 A
230 V AC
115 V AC
I
dimmable
3-in-1 dimmer
adjustable
PFC circuit
Outdoor
Surge protection
Overvoltage
Suitable for flammable surfaces
Approved for use on furniture
IP65
Open end cable
480 W
1 x
1 x
20 A
305 V AC
431 V DC
90 V AC
127 V DC
3900 g
480 W (max)
Pulsed
144 mm
48.5 mm
280 mm
+90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 2113596 MEAN WELL HLG-600H-12AB LED driver Constant voltage 480 W 20 - 40 A 10.2 - 12.6 V DC dimmable, 3-in-1 dimmer, adjustable
User & Safety Instructions 2113596 MEAN WELL HLG-600H-12AB LED driver Constant voltage 480 W 20 - 40 A 10.2 - 12.6 V DC dimmable, 3-in-1 dimmer, adjustable
Warranty Terms 2113596 MEAN WELL HLG-600H-12AB LED driver Constant voltage 480 W 20 - 40 A 10.2 - 12.6 V DC dimmable, 3-in-1 dimmer, adjustable