
Number
Highlights & Details
LED-switching power supply
- Constant current
- 12 - 24 V DC
- 25 A
Technical specifications
- Protection class: IP67
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 48.50 x 280.00 x 144.00 mm
- Output voltage (max.)
24 V DC
- Output voltage (min.)
12 V DC
- Test mark
EN61000-3-2. Class C. EN55015. EN61347-1. EN61347-2-13
- Max. output current
25 A
- Output current (max.) - rounded
25 A
- Protection class
IP67
- LED driver features
PFC circuit
Surge protection
dimmable
IP67
- Connection
Open end cable
- Max. power
600 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
3900.00 g
- Power range
600 W (max)
- Type
Synchronised
- Width
280.00 mm
- Height
144.00 mm
- Length
48.50 mm
600 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293692 MEAN WELL HLG-600H-24 LED driver Constant current 600 W 25 A 12 - 24 V DC PFC circuit, Surge protection, dimmable 1 pc(s
User & Safety Instructions
User & Safety Instructions 1293692 MEAN WELL HLG-600H-24 LED driver Constant current 600 W 25 A 12 - 24 V DC PFC circuit, Surge protection, dimmable 1 pc(s
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For LED lighting applications
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13




