

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 280 x 144 x 48.5 mm
Metal
25.2 V DC
20.4 V DC
MM, SELV, UL, TÜV, CB
25 A
25 A
230 V AC
115 V AC
I
dimmable
3-in-1 dimmer
adjustable
PFC circuit
Outdoor
Surge protection
Overvoltage
Suitable for flammable surfaces
Approved for use on furniture
IP65
Open end cable
600 W
1 x
1 x
12.5 A
305 V AC
431 V DC
90 V AC
127 V DC
3900 g
600 W (max)
Pulsed
144 mm
48.5 mm
280 mm
+90 °C
-40 °C
Datasheet 2113478 MEAN WELL HLG-600H-24AB LED driver Constant voltage 600 W 12.5 - 25 A 20.4 - 25.2 V DC dimmable, 3-in-1 dimmer, adjustab
User & Safety Instructions 2113478 MEAN WELL HLG-600H-24AB LED driver Constant voltage 600 W 12.5 - 25 A 20.4 - 25.2 V DC dimmable, 3-in-1 dimmer, adjustab
Warranty Terms 2113478 MEAN WELL HLG-600H-24AB LED driver Constant voltage 600 W 12.5 - 25 A 20.4 - 25.2 V DC dimmable, 3-in-1 dimmer, adjustab