
Number
Highlights & Details
LED-switching power supply
- Constant voltage, Constant current
- 30 V DC
- 20 A
Technical specifications
- Protection class: IP65
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 48.50 x 280.00 x 144.00 mm
- Output voltage (max.)
30 V DC
- Test mark
F. GS. CE. UL
- Max. output current
20 A
- Output current (max.) - rounded
20 A
- Operating voltage
115 V AC
230 V AC
- Protection class
IP65
- LED driver features
PFC circuit
Surge protection
adjustable
IP65
- Connection
Open end cable
- Max. power
600 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
3900.00 g
- Power range
600 W (max)
- Type
Synchronised
- Width
280.00 mm
- Height
144.00 mm
- Length
48.50 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293564 MEAN WELL HLG-600H-30A LED driver, LED transformer Constant voltage, Constant current 600 W 20 A 30 V DC PFC circuit, Su
User & Safety Instructions
User & Safety Instructions 1293564 MEAN WELL HLG-600H-30A LED driver, LED transformer Constant voltage, Constant current 600 W 20 A 30 V DC PFC circuit, Su
Information
Information 1293564 MEAN WELL HLG-600H-30A LED driver, LED transformer Constant voltage, Constant current 600 W 20 A 30 V DC PFC circuit, Su
Warranty Terms
Warranty Terms 1293564 MEAN WELL HLG-600H-30A LED driver, LED transformer Constant voltage, Constant current 600 W 20 A 30 V DC PFC circuit, Su
Description
Features
- Jet water and dust-proof
- Ideal for street lighting and sophisticated lighting systems
- Worldwide use
- Heavy duty metal casing
- Built-in protection against overvoltage, overheating, overload and short circuit
- Passive cooling
- Approvals: F, GS, CE, UL.
- This text is machine translated.



