There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 430 x 185 x 75 mm
48 V DC
24 V DC
12.5 A
12.5 A
115 V AC
230 V AC
I
dimmable
PFC circuit
Surge protection
IP67
Open end cable
600 W
1 x
1 x
305 V AC
90 V AC
3849.4 g
600 W (max)
Synchronised
185 mm
75 mm
430 mm
yes
Certified by EU Garan
Datasheet 1439327 MEAN WELL HLG-600H-48B LED driver, LED transformer Constant voltage, Constant current 600 W 12.5 A 24 - 48 V DC dimmable
User & Safety Instructions 1439327 MEAN WELL HLG-600H-48B LED driver, LED transformer Constant voltage, Constant current 600 W 12.5 A 24 - 48 V DC dimmable
Information 1439327 MEAN WELL HLG-600H-48B LED driver, LED transformer Constant voltage, Constant current 600 W 12.5 A 24 - 48 V DC dimmable
Warranty Terms 1439327 MEAN WELL HLG-600H-48B LED driver, LED transformer Constant voltage, Constant current 600 W 12.5 A 24 - 48 V DC dimmable