There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 425 x 200 x 80 mm
54 V DC
27 V DC
11.2 A
11.2 A
115 V AC
230 V AC
I
dimmable
PFC circuit
Surge protection
IP67
Open end cable
604 W
1 x
1 x
305 V AC
90 V AC
3900 g
604 W (max)
Synchronised
200 mm
80 mm
425 mm
yes
Certified by EU Garan
Datasheet 1439328 MEAN WELL HLG-600H-54B LED driver, LED transformer Constant voltage, Constant current 604 W 11.2 A 27 - 54 V DC dimmable
User & Safety Instructions 1439328 MEAN WELL HLG-600H-54B LED driver, LED transformer Constant voltage, Constant current 604 W 11.2 A 27 - 54 V DC dimmable
Information 1439328 MEAN WELL HLG-600H-54B LED driver, LED transformer Constant voltage, Constant current 604 W 11.2 A 27 - 54 V DC dimmable
Warranty Terms 1439328 MEAN WELL HLG-600H-54B LED driver, LED transformer Constant voltage, Constant current 604 W 11.2 A 27 - 54 V DC dimmable