There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 171.00 x 61.50 x 36.80 mm
15 V DC
15 V DC
EN61000-3-2. Class C. EN55015. EN61347-1. EN61347-2-13
4 A
4 A
115 V AC
230 V AC
IP65
PFC circuit
Surge protection
adjustable
IP65
Open end cable
60 W
1 x
1 x
4 A
305 V AC
90 V AC
730.00 g
60 W
60 up to 60 W
Synchronised
61.50 mm
36.80 mm
171.00 mm
yes
Certified by EU Garan
Datasheet 1293570 MEAN WELL HLG-60H-15A LED driver, LED transformer Constant voltage, Constant current 60 W 4 A 15 V DC PFC circuit, Surge
User & Safety Instructions 1293570 MEAN WELL HLG-60H-15A LED driver, LED transformer Constant voltage, Constant current 60 W 4 A 15 V DC PFC circuit, Surge
Information 1293570 MEAN WELL HLG-60H-15A LED driver, LED transformer Constant voltage, Constant current 60 W 4 A 15 V DC PFC circuit, Surge
Warranty Terms 1293570 MEAN WELL HLG-60H-15A LED driver, LED transformer Constant voltage, Constant current 60 W 4 A 15 V DC PFC circuit, Surge