There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 171 x 61.5 x 36.8 mm
Metal
27 V DC
22 V DC
MM, SELV, UL, TÜV, CB
2.5 A
2.5 A
230 V AC
115 V AC
dimmable
3-in-1 dimmer
adjustable
PFC circuit
Outdoor
Surge protection
Overvoltage
Suitable for flammable surfaces
Approved for use on furniture
IP65
Open end cable
60 W
1 x
1 x
1.5 A
305 V AC
431 V DC
90 V AC
127 V DC
730 g
60 W (max)
Pulsed
61.5 mm
36.8 mm
171 mm
+80 °C
-40 °C
Certified by EU Garan
Datasheet 2113445 MEAN WELL HLG-60H-24AB LED driver Constant voltage 60 W 1.5 - 2.5 A 22 - 27 V DC dimmable, 3-in-1 dimmer, adjustable, PF
User & Safety Instructions 2113445 MEAN WELL HLG-60H-24AB LED driver Constant voltage 60 W 1.5 - 2.5 A 22 - 27 V DC dimmable, 3-in-1 dimmer, adjustable, PF
Warranty Terms 2113445 MEAN WELL HLG-60H-24AB LED driver Constant voltage 60 W 1.5 - 2.5 A 22 - 27 V DC dimmable, 3-in-1 dimmer, adjustable, PF