
Number
Highlights & Details
LED-switching power supply
- Constant current
- 100 - 200 V DC
- 0.35 A
Technical specifications
- Protection class: IP65
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 171.00 x 61.50 x 36.80 mm
- Output voltage (max.)
200 V DC
- Output voltage (min.)
100 V DC
- Max. output current
0.35 A
- Output current (max.) - rounded
350 mA
- Operating voltage
115 V AC
230 V AC
- LED driver features
PFC circuit
Surge protection
adjustable
IP65
- Connection
Open end cable
- Max. power
70 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
730.00 g
- Power range
70 W (max)
- Type
Synchronised
- Width
61.50 mm
- Height
36.80 mm
- Length
171.00 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293577 MEAN WELL HLG-60H-C350A LED driver, LED transformer Constant current 70 W 0.35 A 100 - 200 V DC PFC circuit, Surge prote
User & Safety Instructions
User & Safety Instructions 1293577 MEAN WELL HLG-60H-C350A LED driver, LED transformer Constant current 70 W 0.35 A 100 - 200 V DC PFC circuit, Surge prote
Information
Information 1293577 MEAN WELL HLG-60H-C350A LED driver, LED transformer Constant current 70 W 0.35 A 100 - 200 V DC PFC circuit, Surge prote
Warranty Terms
Warranty Terms 1293577 MEAN WELL HLG-60H-C350A LED driver, LED transformer Constant current 70 W 0.35 A 100 - 200 V DC PFC circuit, Surge prote
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- IP65
- For LED lighting applications
- Adjustable output voltage
- Adjustable current limit
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-4




