There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 195.60 x 61.50 x 38.80 mm
12 V DC
7.2 V DC
5 A
5 A
115 V AC
230 V AC
I
dimmable
PFC circuit
Surge protection
IP67
Open end cable
60 W
1 x
1 x
305 V AC
90 V AC
837.50 g
60 W (max)
Synchronised
61.50 mm
38.80 mm
195.60 mm
Certified by EU Garan
Datasheet 1293695 MEAN WELL HLG-80H-12B LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 7.2 - 12 V DC dimmable, PF
User & Safety Instructions 1293695 MEAN WELL HLG-80H-12B LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 7.2 - 12 V DC dimmable, PF
Information 1293695 MEAN WELL HLG-80H-12B LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 7.2 - 12 V DC dimmable, PF
Warranty Terms 1293695 MEAN WELL HLG-80H-12B LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 7.2 - 12 V DC dimmable, PF