There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 195.6 x 61.5 x 38.8 mm
36 V DC
21.6 V DC
2.3 A
2.3 A
115 V AC
230 V AC
I
dimmable
Surge protection
PFC circuit
Approved for use on furniture
IP67
Open end cable
82.8 W
1 x
1 x
305 V AC
90 V AC
840 g
82.8 W (max)
61.5 mm
38.8 mm
195.6 mm
yes
Certified by EU Garan
Datasheet 1562035 MEAN WELL HLG-80H-36B LED driver, LED transformer Constant voltage, Constant current 82.8 W 2.3 A 21.6 - 36 V DC dimmabl
User & Safety Instructions 1562035 MEAN WELL HLG-80H-36B LED driver, LED transformer Constant voltage, Constant current 82.8 W 2.3 A 21.6 - 36 V DC dimmabl
Information 1562035 MEAN WELL HLG-80H-36B LED driver, LED transformer Constant voltage, Constant current 82.8 W 2.3 A 21.6 - 36 V DC dimmabl
Warranty Terms 1562035 MEAN WELL HLG-80H-36B LED driver, LED transformer Constant voltage, Constant current 82.8 W 2.3 A 21.6 - 36 V DC dimmabl