
Number
Highlights & Details
LED-switching power supply
- Constant voltage, Constant current
- 14.4 - 24 V DC
- 1.67 A
Technical specifications
- Protection class: IP64
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 161 x 61.5 x 35 mm
- Output voltage (max.)
24 V DC
- Output voltage (min.)
14.4 V DC
- Max. output current
1.67 A
- Output current (max.) - rounded
1.67 A
- Operating voltage
115 V AC
230 V AC
- LED driver features
dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP64
- Connection
Open end cable
- Max. power
40 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
350 g
- Power range
40 W (max)
- Type
Synchronised
- Width
61.5 mm
- Height
35 mm
- Length
161 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293470 MEAN WELL HLN-40H-24A LED driver, LED transformer Constant voltage, Constant current 40 W 1.67 A 14.4 - 24 V DC dimmable
User & Safety Instructions
User & Safety Instructions 1293470 MEAN WELL HLN-40H-24A LED driver, LED transformer Constant voltage, Constant current 40 W 1.67 A 14.4 - 24 V DC dimmable
Information
Information 1293470 MEAN WELL HLN-40H-24A LED driver, LED transformer Constant voltage, Constant current 40 W 1.67 A 14.4 - 24 V DC dimmable
Warranty Terms
Warranty Terms 1293470 MEAN WELL HLN-40H-24A LED driver, LED transformer Constant voltage, Constant current 40 W 1.67 A 14.4 - 24 V DC dimmable
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- IP64
- For LED lighting applications
- Adjustable output voltage:
- Adjustable current limiting
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.






