
Highlights & Details
LED-switching power supply
- Constant voltage, Constant current
- 7.2 - 12 V DC
- 5 A
Technical specifications
- Protection class: IP64
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 181 x 61.5 x 35 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
7.2 V DC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Operating voltage
115 V AC
230 V AC
- LED driver features
dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP64
- Connection
Open end cable
- Max. power
60 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
500 g
- Power range
60 W (max)
- Type
Synchronised
- Width
61.5 mm
- Height
35 mm
- Length
181 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293476 MEAN WELL HLN-80H-12A LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 7.2 - 12 V DC dimmable, PF
User & Safety Instructions
User & Safety Instructions 1293476 MEAN WELL HLN-80H-12A LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 7.2 - 12 V DC dimmable, PF
Information
Information 1293476 MEAN WELL HLN-80H-12A LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 7.2 - 12 V DC dimmable, PF
Warranty Terms
Warranty Terms 1293476 MEAN WELL HLN-80H-12A LED driver, LED transformer Constant voltage, Constant current 60 W 5 A 7.2 - 12 V DC dimmable, PF
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- IP64
- For LED lighting applications
- Adjustable output voltage:
- Adjustable current limiting
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.







