

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
8.5 A
8.5 A
90 V AC
(L x W x H) 159.00 x 97.00 x 38.00 mm
12 V DC
Screw terminal
102 W
1 x
closed
583.33 g
Synchronised
97.00 mm
38.00 mm
159.00 mm
HRP-100-12
1 x
12 V DC
8.5 A
yes
Datasheet 1292913 MEAN WELL HRP-100-12 SMPSU 12 V DC 8.5 A 102 W
User & Safety Instructions 1292913 MEAN WELL HRP-100-12 SMPSU 12 V DC 8.5 A 102 W
Information 1292913 MEAN WELL HRP-100-12 SMPSU 12 V DC 8.5 A 102 W
Warranty Terms 1292913 MEAN WELL HRP-100-12 SMPSU 12 V DC 8.5 A 102 W