
Number
Highlights & Details
Switching power supply case
- Output 7.5 V DC / 13.5 A
- Power 101 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
13.5 A
- Output current (max.) - rounded
13.5 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 159.00 x 97.00 x 38.00 mm
- Output voltage (max.)
7.5 V DC
- Connection
Screw terminal
101 W
- No. of outputs
1 x
- Type
closed
- Weight
583.33 g
- Type
Synchronised
- Width
97.00 mm
- Height
38.00 mm
- Length
159.00 mm
- Type
HRP-100-7.5
- No. of inputs
1 x
- Output voltage
7.5 V/DC
- Output current (details)
13.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1292909 MEAN WELL HRP-100-7.5 SMPSU 7.5 V DC 13.5 A 101 W
User & Safety Instructions
User & Safety Instructions 1292909 MEAN WELL HRP-100-7.5 SMPSU 7.5 V DC 13.5 A 101 W
Information
Information 1292909 MEAN WELL HRP-100-7.5 SMPSU 7.5 V DC 13.5 A 101 W
Warranty Terms
Warranty Terms 1292909 MEAN WELL HRP-100-7.5 SMPSU 7.5 V DC 13.5 A 101 W
Description
Features
- Closed design (case), screw terminals
- Universal input
- Surge protection 300V AC/5s
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low overall height.
- Longlife 105°C electrolytic capacitors
- Low idle power
- Switching on and off of the output voltage via remote signal.


