

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
13 A
13 A
90 V AC
(L x W x H) 159.00 x 97.00 x 38.00 mm
12 V DC
Screw terminal
156 W
1 x
closed
666.67 g
Synchronised
97.00 mm
38.00 mm
159.00 mm
HRP-150-12
1 x
12 V DC
13 A
yes
Certified by EU Garan
Datasheet 1292983 MEAN WELL HRP-150-12 SMPSU 12 V DC 13 A 156 W
User & Safety Instructions 1292983 MEAN WELL HRP-150-12 SMPSU 12 V DC 13 A 156 W
Information 1292983 MEAN WELL HRP-150-12 SMPSU 12 V DC 13 A 156 W
Warranty Terms 1292983 MEAN WELL HRP-150-12 SMPSU 12 V DC 13 A 156 W