
Number
Highlights & Details
Switching power supply case
- Output 5 V DC / 26 A
- Power 130 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
26 A
- Output current (max.) - rounded
26 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 159.00 x 97.00 x 38.00 mm
- Output voltage (max.)
5 V DC
- Connection
Screw terminal
130 W
- No. of outputs
1 x
- Type
closed
- Weight
666.67 g
- Type
Synchronised
- Width
97.00 mm
- Height
38.00 mm
- Length
159.00 mm
- Type
HRP-150-5
- No. of inputs
1 x
- Output voltage
5 V DC
- Output current (details)
26 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1292927 MEAN WELL HRP-150-5 SMPSU 5 V DC 26 A 130 W
User & Safety Instructions
User & Safety Instructions 1292927 MEAN WELL HRP-150-5 SMPSU 5 V DC 26 A 130 W
Information
Information 1292927 MEAN WELL HRP-150-5 SMPSU 5 V DC 26 A 130 W
Warranty Terms
Warranty Terms 1292927 MEAN WELL HRP-150-5 SMPSU 5 V DC 26 A 130 W
Description
Features
- Closed design (case), screw terminals
- Universal input
- Surge protection 300V AC/5s
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low overall height.
- Sensor connection for correct voltage at the load.


