
Highlights & Details
SNT CASE 156W 24V 6.5A
- Output 24 V / 6.5 A
- Power 156 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
370 V DC
264 V AC
- Max. output current
6.5 A
- Output current (max.) - rounded
6.5 A
- Min. input voltage
120 V DC
85 V AC
- Dim
(L x W x H) 159 x 97 x 38 mm
- Output voltage (max.)
24 V
- Connection
Screw terminal
156 W
- No. of outputs
1 x
- Type
closed
- Weight
540 g
- Width
97 mm
- Height
38 mm
- Length
159 mm
- Type
HRP-150N3-24
- Max. temperature
+70 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900742 MEAN WELL HRP-150N3-24 SMPSU 24 V 6.5 A 156 W
User & Safety Instructions
User & Safety Instructions 2900742 MEAN WELL HRP-150N3-24 SMPSU 24 V 6.5 A 156 W
Warranty Terms
Warranty Terms 2900742 MEAN WELL HRP-150N3-24 SMPSU 24 V 6.5 A 156 W



