
Number
Switching power supply case
Highlights & Details
- Output 24 V DC / 8.4 A
- Power 201 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
8.4 A
- Output current (max.) - rounded
8.4 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 199.00 x 98.00 x 38.00 mm
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
201 W
- No. of outputs
1 x
- Type
closed
- Weight
772.22 g
- Type
Synchronised
- Width
98.00 mm
- Height
38.00 mm
- Length
199.00 mm
- Type
HRP-200-24
- No. of inputs
1 x
- Output voltage
24 VDC
- Output current (details)
8.4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293016 MEAN WELL HRP-200-24 SMPSU 24 V DC 8.4 A 201 W
User & Safety Instructions
User & Safety Instructions 1293016 MEAN WELL HRP-200-24 SMPSU 24 V DC 8.4 A 201 W
Information
Information 1293016 MEAN WELL HRP-200-24 SMPSU 24 V DC 8.4 A 201 W
Warranty Terms
Warranty Terms 1293016 MEAN WELL HRP-200-24 SMPSU 24 V DC 8.4 A 201 W
Description
Features
- Closed design (case), screw terminals
- Universal input
- Surge protection 300V AC/5s
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low overall height.
- Sensor connection for correct voltage at the load.


