

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
22 A
22 A
90 V AC
(L x W x H) 199.00 x 105.00 x 41.00 mm
15 V DC
Screw terminal
330 W
1 x
closed
953.33 g
Synchronised
105.00 mm
41.00 mm
199.00 mm
HRP-300-15
1 x
15 V/DC
22 A
yes
Certified by EU Garan
Datasheet 1293063 MEAN WELL HRP-300-15 SMPSU 15 V DC 22 A 330 W
User & Safety Instructions 1293063 MEAN WELL HRP-300-15 SMPSU 15 V DC 22 A 330 W
Information 1293063 MEAN WELL HRP-300-15 SMPSU 15 V DC 22 A 330 W
Warranty Terms 1293063 MEAN WELL HRP-300-15 SMPSU 15 V DC 22 A 330 W