

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
9 A
9 A
90 V AC
(L x W x H) 199.00 x 105.00 x 41.00 mm
36 V DC
Screw terminal
324 W
1 x
closed
953.33 g
Synchronised
105.00 mm
41.00 mm
199.00 mm
HRP-300-36
1 x
36 V DC
9 A
yes
Datasheet 1293061 MEAN WELL HRP-300-36 SMPSU 36 V DC 9 A 324 W
User & Safety Instructions 1293061 MEAN WELL HRP-300-36 SMPSU 36 V DC 9 A 324 W
Information 1293061 MEAN WELL HRP-300-36 SMPSU 36 V DC 9 A 324 W
Warranty Terms 1293061 MEAN WELL HRP-300-36 SMPSU 36 V DC 9 A 324 W