
Number
Switching power supply case
Highlights & Details
- Output 24 V DC / 18.8 A
- Power 451 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
18.8 A
- Output current (max.) - rounded
18.8 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 218.00 x 105.00 x 41.00 mm
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
451 W
- No. of outputs
1 x
- Type
closed
- Weight
1191.67 g
- Type
Synchronised
- Width
105.00 mm
- Height
41.00 mm
- Length
218.00 mm
- Type
HRP-450-24
- No. of inputs
1 x
- Output voltage
24 VDC
- Output current (details)
18.8 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293089 MEAN WELL HRP-450-24 SMPSU 24 V DC 18.8 A 451 W
User & Safety Instructions
User & Safety Instructions 1293089 MEAN WELL HRP-450-24 SMPSU 24 V DC 18.8 A 451 W
Information
Information 1293089 MEAN WELL HRP-450-24 SMPSU 24 V DC 18.8 A 451 W
Warranty Terms
Warranty Terms 1293089 MEAN WELL HRP-450-24 SMPSU 24 V DC 18.8 A 451 W
Description
Features
- Closed design (case), screw terminals
- Universal input
- Surge protection 300V AC/5s
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low overall height.
- Sensor connection for correct voltage at the load
- DC-OK signal


