
Number
Switching power supply case
Highlights & Details
- Output 36 V DC / 12.5 A
- Power 450 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
12.5 A
- Output current (max.) - rounded
12.5 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 218.00 x 105.00 x 41.00 mm
- Output voltage (max.)
36 V DC
- Connection
Screw terminal
450 W
- No. of outputs
1 x
- Type
closed
- Weight
1191.67 g
- Type
Synchronised
- Width
105.00 mm
- Height
41.00 mm
- Length
218.00 mm
- Type
HRP-450-36
- No. of inputs
1 x
- Output voltage
36 V DC
- Output current (details)
12.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293083 MEAN WELL HRP-450-36 SMPSU 36 V DC 12.5 A 450 W
User & Safety Instructions
User & Safety Instructions 1293083 MEAN WELL HRP-450-36 SMPSU 36 V DC 12.5 A 450 W
Information
Information 1293083 MEAN WELL HRP-450-36 SMPSU 36 V DC 12.5 A 450 W
Conformity certificate
Conformity certificate 1293083 MEAN WELL HRP-450-36 SMPSU 36 V DC 12.5 A 450 W
Warranty Terms
Warranty Terms 1293083 MEAN WELL HRP-450-36 SMPSU 36 V DC 12.5 A 450 W
Description
Features
- Closed design (case), screw terminals
- Universal input
- Surge protection 300V AC/5s
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low overall height.
- Sensor connection for correct voltage at the load
- DC-OK signal


