
Number
Switching power supply case
Highlights & Details
- Output 48 V DC / 9.5 A
- Power 456 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
9.5 A
- Output current (max.) - rounded
9.5 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 218.00 x 105.00 x 41.00 mm
- Output voltage (max.)
48 V DC
- Connection
Screw terminal
456 W
- No. of outputs
1 x
- Type
closed
- Weight
1191.67 g
- Type
Synchronised
- Width
105.00 mm
- Height
41.00 mm
- Length
218.00 mm
- Type
HRP-450-48
- No. of inputs
1 x
- Output voltage
48 V/DC
- Output current (details)
9.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293091 MEAN WELL HRP-450-48 SMPSU 48 V DC 9.5 A 456 W
User & Safety Instructions
User & Safety Instructions 1293091 MEAN WELL HRP-450-48 SMPSU 48 V DC 9.5 A 456 W
Information
Information 1293091 MEAN WELL HRP-450-48 SMPSU 48 V DC 9.5 A 456 W
Warranty Terms
Warranty Terms 1293091 MEAN WELL HRP-450-48 SMPSU 48 V DC 9.5 A 456 W
Description
Features
- Closed design (case), screw terminals
- Universal input
- Surge protection 300V AC/5s
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low overall height.
- Sensor connection for correct voltage at the load
- DC-OK signal


