
Number
Switching power supply case
Highlights & Details
- Output 15 V DC / 43 A
- Power 645 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
43 A
- Output current (max.) - rounded
43 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 218.00 x 105.00 x 63.50 mm
- Output voltage (max.)
15 V DC
- Connection
Screw terminal
645 W
- No. of outputs
1 x
- Type
closed
- Weight
1575.00 g
- Type
Synchronised
- Width
105.00 mm
- Height
63.50 mm
- Length
218.00 mm
- Type
HRP-600-15
- No. of inputs
1 x
- Output voltage
15 V/DC
- Output current (details)
43 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293134 MEAN WELL HRP-600-15 SMPSU 15 V DC 43 A 645 W
User & Safety Instructions
User & Safety Instructions 1293134 MEAN WELL HRP-600-15 SMPSU 15 V DC 43 A 645 W
Information
Information 1293134 MEAN WELL HRP-600-15 SMPSU 15 V DC 43 A 645 W
Warranty Terms
Warranty Terms 1293134 MEAN WELL HRP-600-15 SMPSU 15 V DC 43 A 645 W
Description
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Surge protection 300V AC/5s
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Longlife 105°C electrolytic capacitors
- Sensor connection for correct voltage at the load
- DC-OK signal


