
Number
Switching power supply case
Highlights & Details
- Output 24 V DC / 27 A
- Power 648 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
27 A
- Output current (max.) - rounded
27 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 218 x 105 x 63.5 mm
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
648 W
- No. of outputs
1 x
- Type
closed
- Weight
1575.00 g
- Type
Synchronised
- Width
105 mm
- Height
63.5 mm
- Length
218 mm
- Type
HRP-600-24
- No. of inputs
1 x
- Output voltage
24 VDC
- Output current (details)
27 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1297310 MEAN WELL HRP-600-24 SMPSU 24 V DC 27 A 648 W
User & Safety Instructions
User & Safety Instructions 1297310 MEAN WELL HRP-600-24 SMPSU 24 V DC 27 A 648 W
Information
Information 1297310 MEAN WELL HRP-600-24 SMPSU 24 V DC 27 A 648 W
Warranty Terms
Warranty Terms 1297310 MEAN WELL HRP-600-24 SMPSU 24 V DC 27 A 648 W
Description
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Surge protection 300V AC/5s
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Longlife 105°C electrolytic capacitors
- Sensor connection for correct voltage at the load
- DC-OK signal


