
Highlights & Details
SNT CASE 648W 24V 27A
- Output 24 V / 27 A
- Power 648 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
370 V DC
264 V AC
- Max. output current
27 A
- Output current (max.) - rounded
27 A
- Min. input voltage
120 V DC
85 V AC
- Dim
(L x W x H) 218 x 105 x 61.5 mm
- Output voltage (max.)
24 V
- Connection
Screw terminal
648 W
- No. of outputs
1 x
- Type
closed
- Weight
1390 g
- Width
105 mm
- Height
61.5 mm
- Length
218 mm
- Type
HRP-600N3-24
- Max. temperature
+70 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900756 MEAN WELL HRP-600N3-24 SMPSU 24 V 27 A 648 W
User & Safety Instructions
User & Safety Instructions 2900756 MEAN WELL HRP-600N3-24 SMPSU 24 V 27 A 648 W
Warranty Terms
Warranty Terms 2900756 MEAN WELL HRP-600N3-24 SMPSU 24 V 27 A 648 W


