
Highlights & Details
SNT CASE 630W 36V 17.5A
- Output 36 V / 17.5 A
- Power 630 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
370 V DC
264 V AC
- Max. output current
17.5 A
- Output current (max.) - rounded
17.5 A
- Min. input voltage
120 V DC
85 V AC
- Dim
(L x W x H) 218 x 105 x 61.5 mm
- Output voltage (max.)
36 V
- Connection
Screw terminal
630 W
- No. of outputs
1 x
- Type
closed
- Weight
1390 g
- Width
105 mm
- Height
61.5 mm
- Length
218 mm
- Type
HRP-600N3-36
- Max. temperature
+70 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900757 MEAN WELL HRP-600N3-36 SMPSU 36 V 17.5 A 630 W
User & Safety Instructions
User & Safety Instructions 2900757 MEAN WELL HRP-600N3-36 SMPSU 36 V 17.5 A 630 W
Warranty Terms
Warranty Terms 2900757 MEAN WELL HRP-600N3-36 SMPSU 36 V 17.5 A 630 W


