

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
21 A
21 A
90 V AC
(L x W x H) 218 x 105 x 63.5 mm
56 V DC
Screw terminal
1008 W
1 x
closed
+70 °C
-40 °C
1530 g
Adjustable voltage output
Pulsed
105 mm
63.5 mm
218 mm
HRPG-1000-48
228600 h
0 A
46 V DC
Yes
+70 °C
-40 °C
yes
Datasheet 1896904 MEAN WELL HRPG-1000-48 SMPSU 56 V DC 21 A 1008 W
User & Safety Instructions 1896904 MEAN WELL HRPG-1000-48 SMPSU 56 V DC 21 A 1008 W
Warranty Terms 1896904 MEAN WELL HRPG-1000-48 SMPSU 56 V DC 21 A 1008 W