
Highlights & Details
Mean Well HRPG-1000N3 SNT case single Ou
- Output 36 V / 28 A
- Power 1008 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
28 A
- Output current (max.) - rounded
28 A
- Min. input voltage
90 V AC
127 V DC
- Dim
(L x W x H) 218 x 105 x 61.5 mm
- Output voltage (max.)
36 V
- Connection
Screw terminal
1008 W
- No. of outputs
1 x
- Type
closed
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
+30 °C
- Weight
1460 g
- Width
105 mm
- Height
61.5 mm
- Length
218 mm
- Type
HRPG-1000N3-36
- MTBF
130600 h
Documents & Downloads
Datasheet
Datasheet 3031811 MEAN WELL HRPG-1000N3-36 SMPSU 36 V 28 A 1008 W
User & Safety Instructions
User & Safety Instructions 3031811 MEAN WELL HRPG-1000N3-36 SMPSU 36 V 28 A 1008 W
Warranty Terms
Warranty Terms 3031811 MEAN WELL HRPG-1000N3-36 SMPSU 36 V 28 A 1008 W


