

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
6.5 A
6.5 A
90 V AC
(L x W x H) 159.00 x 97.00 x 38.00 mm
24 V DC
Screw terminal
156 W
1 x
closed
666.67 g
Synchronised
97.00 mm
38.00 mm
159.00 mm
HRPG-150-24
1 x
24 VDC
6.5 A
yes
Datasheet 1292985 MEAN WELL HRPG-150-24 SMPSU 24 V DC 6.5 A 156 W
User & Safety Instructions 1292985 MEAN WELL HRPG-150-24 SMPSU 24 V DC 6.5 A 156 W
Information 1292985 MEAN WELL HRPG-150-24 SMPSU 24 V DC 6.5 A 156 W
Warranty Terms 1292985 MEAN WELL HRPG-150-24 SMPSU 24 V DC 6.5 A 156 W
Download 1292985 MEAN WELL HRPG-150-24 SMPSU 24 V DC 6.5 A 156 W