

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
3.3 A
3.3 A
90 V AC
(L x W x H) 159.00 x 97.00 x 38.00 mm
48 V DC
Screw terminal
158.4 W
1 x
closed
666.67 g
Synchronised
97.00 mm
38.00 mm
159.00 mm
HRPG-150-48
1 x
48 V/DC
3.3 A
yes
Datasheet 1292987 MEAN WELL HRPG-150-48 SMPSU 48 V DC 3.3 A 158.4 W
User & Safety Instructions 1292987 MEAN WELL HRPG-150-48 SMPSU 48 V DC 3.3 A 158.4 W
Information 1292987 MEAN WELL HRPG-150-48 SMPSU 48 V DC 3.3 A 158.4 W
Warranty Terms 1292987 MEAN WELL HRPG-150-48 SMPSU 48 V DC 3.3 A 158.4 W