

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
26 A
26 A
90 V AC
(L x W x H) 159.00 x 97.00 x 38.00 mm
5 V DC
Screw terminal
130 W
1 x
closed
666.67 g
Synchronised
97.00 mm
38.00 mm
159.00 mm
HRPG-150-5
1 x
5 V DC
26 A
yes
Datasheet 1292928 MEAN WELL HRPG-150-5 SMPSU 5 V DC 26 A 130 W
User & Safety Instructions 1292928 MEAN WELL HRPG-150-5 SMPSU 5 V DC 26 A 130 W
Information 1292928 MEAN WELL HRPG-150-5 SMPSU 5 V DC 26 A 130 W
Warranty Terms 1292928 MEAN WELL HRPG-150-5 SMPSU 5 V DC 26 A 130 W