

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
16.7 A
16.7 A
90 V AC
(L x W x H) 199.00 x 98.00 x 38.00 mm
12 V DC
Screw terminal
200 W
1 x
closed
772.22 g
Synchronised
98.00 mm
38.00 mm
199.00 mm
HRPG-200-12
1 x
12 V DC
16.7 A
yes
Datasheet 1293002 MEAN WELL HRPG-200-12 SMPSU 12 V DC 16.7 A 200 W
User & Safety Instructions 1293002 MEAN WELL HRPG-200-12 SMPSU 12 V DC 16.7 A 200 W
Information 1293002 MEAN WELL HRPG-200-12 SMPSU 12 V DC 16.7 A 200 W
Warranty Terms 1293002 MEAN WELL HRPG-200-12 SMPSU 12 V DC 16.7 A 200 W