

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
8.4 A
8.4 A
90 V AC
(L x W x H) 199.00 x 98.00 x 38.00 mm
24 V DC
Screw terminal
201 W
1 x
closed
772.22 g
Synchronised
98.00 mm
38.00 mm
199.00 mm
HRPG-200-24
1 x
24 VDC
8.4 A
yes
Datasheet 1293017 MEAN WELL HRPG-200-24 SMPSU 24 V DC 8.4 A 201 W
User & Safety Instructions 1293017 MEAN WELL HRPG-200-24 SMPSU 24 V DC 8.4 A 201 W
Information 1293017 MEAN WELL HRPG-200-24 SMPSU 24 V DC 8.4 A 201 W
Warranty Terms 1293017 MEAN WELL HRPG-200-24 SMPSU 24 V DC 8.4 A 201 W