

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
26.7 A
26.7 A
90 V AC
(L x W x H) 199.00 x 98.00 x 38.00 mm
7.5 V DC
Screw terminal
200 W
1 x
closed
772.22 g
Synchronised
98.00 mm
38.00 mm
199.00 mm
HRPG-200-7.5
1 x
7.5 V/DC
26.7 A
yes
Certified by EU Garan
Datasheet 1293005 MEAN WELL HRPG-200-7.5 SMPSU 7.5 V DC 26.7 A 200 W
User & Safety Instructions 1293005 MEAN WELL HRPG-200-7.5 SMPSU 7.5 V DC 26.7 A 200 W
Information 1293005 MEAN WELL HRPG-200-7.5 SMPSU 7.5 V DC 26.7 A 200 W
Warranty Terms 1293005 MEAN WELL HRPG-200-7.5 SMPSU 7.5 V DC 26.7 A 200 W