

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
27 A
27 A
90 V AC
(L x W x H) 199.00 x 105.00 x 41.00 mm
12 V DC
Screw terminal
324 W
1 x
closed
953.33 g
Synchronised
105.00 mm
41.00 mm
199.00 mm
HRPG-300-12
1 x
12 V DC
27 A
yes
Datasheet 1293060 MEAN WELL HRPG-300-12 SMPSU 12 V DC 27 A 324 W
User & Safety Instructions 1293060 MEAN WELL HRPG-300-12 SMPSU 12 V DC 27 A 324 W
Information 1293060 MEAN WELL HRPG-300-12 SMPSU 12 V DC 27 A 324 W
Warranty Terms 1293060 MEAN WELL HRPG-300-12 SMPSU 12 V DC 27 A 324 W