

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
14 A
14 A
90 V AC
(L x W x H) 199.00 x 105.00 x 41.00 mm
24 V DC
Screw terminal
336 W
1 x
closed
953.33 g
Synchronised
105.00 mm
41.00 mm
199.00 mm
HRPG-300-24
1 x
24 VDC
14 A
yes
Datasheet 1293065 MEAN WELL HRPG-300-24 SMPSU 24 V DC 14 A 336 W
User & Safety Instructions 1293065 MEAN WELL HRPG-300-24 SMPSU 24 V DC 14 A 336 W
Information 1293065 MEAN WELL HRPG-300-24 SMPSU 24 V DC 14 A 336 W
Warranty Terms 1293065 MEAN WELL HRPG-300-24 SMPSU 24 V DC 14 A 336 W