

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
7 A
7 A
90 V AC
(L x W x H) 199.00 x 105.00 x 41.00 mm
48 V DC
Screw terminal
336 W
1 x
closed
953.33 g
Synchronised
105.00 mm
41.00 mm
199.00 mm
HRPG-300-48
1 x
48 V/DC
7 A
yes
Datasheet 1293067 MEAN WELL HRPG-300-48 SMPSU 48 V DC 7 A 336 W
User & Safety Instructions 1293067 MEAN WELL HRPG-300-48 SMPSU 48 V DC 7 A 336 W
Information 1293067 MEAN WELL HRPG-300-48 SMPSU 48 V DC 7 A 336 W
Warranty Terms 1293067 MEAN WELL HRPG-300-48 SMPSU 48 V DC 7 A 336 W