

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
9.5 A
9.5 A
90 V AC
(L x W x H) 218.00 x 105.00 x 41.00 mm
48 V DC
Screw terminal
456 W
1 x
closed
1191.67 g
Synchronised
105.00 mm
41.00 mm
218.00 mm
HRPG-450-48
1 x
48 V/DC
9.5 A
yes
Datasheet 1293092 MEAN WELL HRPG-450-48 SMPSU 48 V DC 9.5 A 456 W
User & Safety Instructions 1293092 MEAN WELL HRPG-450-48 SMPSU 48 V DC 9.5 A 456 W
Information 1293092 MEAN WELL HRPG-450-48 SMPSU 48 V DC 9.5 A 456 W
Warranty Terms 1293092 MEAN WELL HRPG-450-48 SMPSU 48 V DC 9.5 A 456 W