

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
27 A
27 A
90 V AC
(L x W x H) 218.00 x 105.00 x 63.50 mm
24 V DC
Screw terminal
648 W
1 x
closed
1575.00 g
Synchronised
105.00 mm
63.50 mm
218.00 mm
HRPG-600-24
1 x
24 VDC
27 A
yes
Certified by EU Garan
Datasheet 1293136 MEAN WELL HRPG-600-24 SMPSU 24 V DC 27 A 648 W
User & Safety Instructions 1293136 MEAN WELL HRPG-600-24 SMPSU 24 V DC 27 A 648 W
Information 1293136 MEAN WELL HRPG-600-24 SMPSU 24 V DC 27 A 648 W
Warranty Terms 1293136 MEAN WELL HRPG-600-24 SMPSU 24 V DC 27 A 648 W