
Number
Highlights & Details
LED-switching power supply
- Constant current
- 15 - 142 V DC
- 0.7 A
Technical specifications
- Protection class: IP65
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 236 x 68 x 39 mm
- Output voltage (max.)
142 V DC
- Output voltage (min.)
15 V DC
- Max. output current
0.7 A
- Output current (max.) - rounded
700 mA
- Operating voltage
115 V AC
230 V AC
400 V AC
- Protection class
I
- LED driver features
dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP65
- Connection
Open end cable
- Max. power
99 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
528 V AC
- Min. input voltage
180 V AC
- Weight
1.18 kg
- Power range
99 W (max)
- Type
Synchronised
- Width
68 mm
- Height
39 mm
- Length
236 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293603 MEAN WELL HVGC-100-700A LED driver Constant current 99 W 0.7 A 15 - 142 V DC dimmable, PFC circuit, Surge protection, Ap
User & Safety Instructions
User & Safety Instructions 1293603 MEAN WELL HVGC-100-700A LED driver Constant current 99 W 0.7 A 15 - 142 V DC dimmable, PFC circuit, Surge protection, Ap
Information
Information 1293603 MEAN WELL HVGC-100-700A LED driver Constant current 99 W 0.7 A 15 - 142 V DC dimmable, PFC circuit, Surge protection, Ap
Warranty Terms
Warranty Terms 1293603 MEAN WELL HVGC-100-700A LED driver Constant current 99 W 0.7 A 15 - 142 V DC dimmable, PFC circuit, Surge protection, Ap
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For LED lighting applications
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.


