There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 254.2 x 68 x 38.8 mm
Metal
85.7 V DC
42.9 V DC
UL, ENEC, MM
2800 mA
2.8 A
230 V AC
I
adjustable
dimmable
3-in-1 dimmer
PFC circuit
Outdoor
Approved for use on furniture
Suitable for flammable surfaces
Surge protection
Overvoltage
IP65
Open end cable
240 W
1 x
1 x
1400 mA
528 V AC
747 V DC
180 V AC
254 V DC
1
1350 g
240 W (max)
Pulsed
68 mm
38.8 mm
254.2 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2113508 MEAN WELL HVGC-240-2800AB LED driver Constant current 240 W 1400 - 2800 mA 42.9 - 85.7 V DC adjustable, dimmable, 3-in-1
User & Safety Instructions 2113508 MEAN WELL HVGC-240-2800AB LED driver Constant current 240 W 1400 - 2800 mA 42.9 - 85.7 V DC adjustable, dimmable, 3-in-1
Warranty Terms 2113508 MEAN WELL HVGC-240-2800AB LED driver Constant current 240 W 1400 - 2800 mA 42.9 - 85.7 V DC adjustable, dimmable, 3-in-1