There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 254.2 x 68 x 38.8 mm
Metal
342.8 V DC
171.4 V DC
UL, ENEC, MM
700 mA
700 mA
230 V AC
I
adjustable
dimmable
3-in-1 dimmer
PFC circuit
Outdoor
Approved for use on furniture
Suitable for flammable surfaces
Surge protection
Overvoltage
IP65
Open end cable
240 W
1 x
1 x
350 mA
528 V AC
747 V DC
180 V AC
254 V DC
1
1350 g
240 W (max)
Pulsed
68 mm
38.8 mm
254.2 mm
+90 °C
-40 °C
Datasheet 2113544 MEAN WELL HVGC-240-700AB LED driver Constant current 240 W 350 - 700 mA 171.4 - 342.8 V DC adjustable, dimmable, 3-in-1
User & Safety Instructions 2113544 MEAN WELL HVGC-240-700AB LED driver Constant current 240 W 350 - 700 mA 171.4 - 342.8 V DC adjustable, dimmable, 3-in-1
Warranty Terms 2113544 MEAN WELL HVGC-240-700AB LED driver Constant current 240 W 350 - 700 mA 171.4 - 342.8 V DC adjustable, dimmable, 3-in-1