There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 262 x 90 x 43.8 mm
Metal
152.4 V DC
76.2 V DC
UL, ENEC, MM
2100 mA
2.1 A
230 V AC
I
adjustable
dimmable
3-in-1 dimmer
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
IP65
Open end cable
320 W
1 x
1 x
1050 mA
528 V AC
747 V DC
180 V AC
254 V DC
1
2000 g
320 W (max)
Pulsed
90 mm
43.8 mm
262 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2113592 MEAN WELL HVGC-320-2100AB LED driver Constant current 320 W 1050 - 2100 mA 76.2 - 152.4 V DC adjustable, dimmable, 3-in-
User & Safety Instructions 2113592 MEAN WELL HVGC-320-2100AB LED driver Constant current 320 W 1050 - 2100 mA 76.2 - 152.4 V DC adjustable, dimmable, 3-in-
Warranty Terms 2113592 MEAN WELL HVGC-320-2100AB LED driver Constant current 320 W 1050 - 2100 mA 76.2 - 152.4 V DC adjustable, dimmable, 3-in-